Connector Headers and PCB Receptacles
81020-560203-RB
Conn Ejector Header HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Tray
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
0.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
26.92
Product Depth (mm)
26.13
Product Height (mm)
7.87
Contact Plating Thickness
(0.76/2.54)um
Tail Length (mm)
2.34
Mounting
Through Hole

