Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
Automotive
No
PPAP
No
Style
Clamp
Body Material
Steel
Maximum Bundle Diameter (mm)
7.9
Hole Diameter (mm)
5.2
Product Depth (mm)
12.7
Mounting
Screw Mount

