Arrow Electronic Components Online
8101RC|BOURNS|simage
8101RC|BOURNS|limage
Common Mode Chokes - CMCs

8101-RC

Common Mode Chokes Dual 4000uH 1kHz 1.7A 0.173Ohm DCR Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4000u(Min)
  • Leakage Inductance (H)
    27u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    1.7
  • Maximum DC Resistance (Ohm)
    0.173
  • Withstand Voltage
    1.5kVrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    19.3
  • Maximum Product Depth (mm)
    11.56
  • Maximum Product Height (mm)
    22.86

Documentation and Resources

Datasheets
Design resources