Arrow Electronic Components Online
8100|KEYSTONE|simage
8100|KEYSTONE|limage
Cable Clamps and Clips

8100

Cable Management, Clamp Steel Screw Mount 4.7mm

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Style
    Clamp
  • Body Material
    Steel
  • Maximum Bundle Diameter (mm)
    4.7
  • Hole Diameter (mm)
    5.2
  • Product Depth (mm)
    12.7
  • Mounting
    Screw Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources