Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Substrate Material
FR4
Circuit Pattern
Hole Per Pad
Perforated
Yes
Pitch (mm)
2.54
Hole Diameter (mm)
0.94
Product Length (mm)
254
Product Thickness (mm)
1.57
Product Depth (mm)
254

