Arrow Electronic Components Online
81MMBX5002111NE|HUBER_SU|simage
81MMBX5002111NE|HUBER_SU|limage
Connector RF

81_MMBX-50-0-2/111_NE

Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    MMBX
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Single
  • Product Length (mm)
    6.1
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    5.75
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources