Capacitor Aluminum Polymer
80SXV27MX
Cap Aluminum Polymer 27uF 80VDC 20%( 10 X 7.9mm) SMD 0.055 Ohm 0.66A 1000h 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
27uF
Tolerance
20%
Voltage
80VDC
ESR (Ohm)
0.055
Equivalent Series Resistance Type
Standard
IR (mA)
0.66
IL (uA)
108@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 7.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
7.9
Family/Series
SXV
ROHS Version
2011/65/EU, 2015/863
Order Quantity

