Arrow Electronic Components Online
No Image Available
Heat Shrink

809S060-2H

Heat Shrink Molded Boot ST Elastomer

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Boot
  • Style
    Straight
  • Body Material
    Elastomer
  • Color
    Black
  • Dielectric Strength (V/mm)
    14.96K
  • Inside Diameter Before Shrinking (mm)
    17
  • Inside Diameter After Shrinking (mm)
    3.56
  • Minimum Operating Temperature (°C)
    -75
  • Maximum Operating Temperature (°C)
    150
  • Product Thickness (mm)
    0.81/1.4
  • Factory Product Length (mm)
    38.1

Documentation and Resources

Datasheets
Design resources