Arrow Electronic Components Online
809S0601|GLENAIR|simage
809S0601|GLENAIR|limage
Heat Shrink

809S060-1

Heat Shrink Molded Boot ST Elastomer

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Boot
  • Style
    Straight
  • Body Material
    Elastomer
  • Color
    Black
  • Dielectric Strength (V/mm)
    11.8K
  • Inside Diameter Before Shrinking (mm)
    9.9
  • Inside Diameter After Shrinking (mm)
    2
  • Minimum Operating Temperature (°C)
    -75
  • Maximum Operating Temperature (°C)
    150
  • Product Thickness (mm)
    0.76/1.3
  • Factory Product Length (mm)
    34.8

Documentation and Resources

Datasheets
Design resources