Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.71.00
Automotive
Unknown
PPAP
Unknown
Lamp Type
Incandescent Lamp
Lamp Size
T-1
Average Rated Life (h)
16000
Filament Type
C-2F
Lead/Base Style
Bi-Pin
Maximum Voltage Rating
18V
Current Rating (A)
0.026
Mean Spherical Candle Power (MSCP)
0.15
Maximum Overall Diameter (in)
0.125

