Arrow Electronic Components Online
80919006G309|GLENAIR|simage
80919006G309|GLENAIR|limage
Connector Accessories

809-190-06G3-09

Connector Accessories Receptacle Protective Cover Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protective Cover
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120

Documentation and Resources

Datasheets
Design resources