Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Coaxial
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Packaging
Individual
Product Length (mm)
14.22
Wire Size (AWG)
12
Mounting
Cable Mount

