Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Circular
Contact Type
Coaxial
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
12
Packaging
Individual
Product Length (mm)
14.48
Product Depth (mm)
3.3
Product Height (mm)
3.3
Contact Size
16
Mounting
Cable Mount
Order Quantity

