Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Product Length (mm)
1.4
Product Depth (mm)
11.18
Product Height (mm)
1.4
Contact Size
23
Wire Size (AWG)
22-28
Mounting
Cable Mount