Arrow Electronic Components Online
809065C|GLENAIR|limage
809065C|GLENAIR|simage
Connector Contact

809-065C

Contact PIN 23 Size Crimp ST Cable Mount 22-28AWG

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Thermocouple
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Length (mm)
    11.53
  • Product Depth (mm)
    1.42
  • Product Height (mm)
    1.42
  • Contact Size
    23
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources