Arrow Electronic Components Online
809065A|GLENAIR|simage
809065A|GLENAIR|limage
Connector Contact

809-065A

Contact PIN 23 Size Crimp ST Cable Mount 22-28AWG

Glenair
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Length (mm)
    11.18
  • Product Depth (mm)
    1.4
  • Product Height (mm)
    1.4
  • Contact Size
    23
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources