Fuses
80814000440
Fuse Subminiature Fast Acting 4A 250V Radial 8.9 X 8.9mm Thermoplastic Bulk CE/cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Subminiature
Acting
Fast
Application
Data Center|DC-DC Converter|Telecom Central Office
Fuse Size (mm)
8.9 X 8.9
Current Rating (A)
4
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
10000@250VDC
Typical Melting I2t (A²S)
0.5445
Typical Cold Resistance (Ohm)
0.035
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Seated Plane Height (mm)
8.9(Max)
Product Depth (mm)
4.65
Product Length (mm)
8.9
Product Height (mm)
8.9(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole
Order Quantity

