Fuses
80813150000
Fuse Radial Lead Fast Acting 3.15A 250V Radial 8.9 X 4.65 X 8.9mm Thermoplastic Ammo cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Radial Lead
Acting
Fast
Application
Data Center|DC-DC Converter|Telecom Central Office
Fuse Size (mm)
8.9 X 4.65 X 8.9
Current Rating (A)
3.15
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
350
Breaking Capacity @ Rated Voltage (A)
200@250VAC|10000@350VDC
Typical Melting I2t (A²S)
0.2191
Typical Cold Resistance (Ohm)
0.038
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
8.9(Max)
Product Depth (mm)
4.65
Product Length (mm)
8.9
Product Height (mm)
8.9(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

