Fuses
80811000440
Fuse Subminiature Fast Acting 1A 250V Radial 8.9 X 8.9mm Thermoplastic Bulk cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Fast
Application
AC/DC Power Adaptors|Battery Chargers|Consumer Electronics|High Voltage DC/DC Converters
Fuse Size (mm)
8.9 X 8.9
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
450
Breaking Capacity @ Rated Voltage (A)
10000@450VDC
Typical Melting I2t (A²S)
0.0066
Typical Cold Resistance (Ohm)
0.252
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Seated Plane Height (mm)
8.9(Max)
Product Depth (mm)
4.65
Product Length (mm)
8.9
Product Height (mm)
8.9(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

