Arrow Electronic Components Online
80712000000|LTLFUWIC|simage
80712000000|LTLFUWIC|limage
Fuses

80712000000

Fuse Subminiature Slow Blow Acting 2A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Subminiature
  • Acting
    Slow Blow
  • Application
    Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
  • Fuse Size (mm)
    12.4 X 6.4 X 9.2
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Maximum Power Dissipation (W)
    0.486
  • Breaking Capacity @ Rated Voltage (A)
    100@300VAC
  • Typical Melting I2t (A²S)
    93.1
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    7.5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Seated Plane Height (mm)
    9.2
  • Product Depth (mm)
    6.4
  • Product Length (mm)
    12.4
  • Product Height (mm)
    9.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources