Arrow Electronic Components Online
No Image Available
Connector Contact

806-22-001-30-013191

Spring-Loaded Pin with Removable Pick and Place Cap Spring-Loaded Header Initial Pin Height .275" (6,99mm) Single Row Surface Mount

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Solder
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources