Connector Contact
806-22-001-10-004191
Spring-Loaded Pin with Removable Pick and Place Cap Spring-Loaded Header Initial Pin Height .275" (6,99mm) Single Row Surface Mount
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Through Hole
Order Quantity