Arrow Electronic Components Online
No Image Available
Connector Circular

805-005-07NF9-10SB

Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    B
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    9-10
  • Wire Size (AWG)
    23-28
  • Less Contact
    No
  • Contact Material
    Beryllium Copper
  • Contact Plating
    Gold Over Nickel
  • Shell Plating
    Olive Drab Cadmium Chromate
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Product Diameter (mm)
    22.35
  • Product Length (mm)
    25.74
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    21.59
Order Quantity

Documentation and Resources

Datasheets
Design resources