Connector Circular
805-005-07NF12-26SA
Conn Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
26
Number of Terminals
26
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
12-26
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Shell Plating
Olive Drab Cadmium Chromate
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Product Diameter (mm)
26.92
Product Length (mm)
25.74
Product Depth (mm)
26.29
Product Height (mm)
26.29

