Connector Circular
805-005-07M19-85PA
Conn Circular PIN 85 POS Solder ST Jam Nut 85 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-STD-810
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
85
Number of Terminals
85
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
19-85
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
36.83
Product Length (mm)
26.55
Product Depth (mm)
36.07
Product Height (mm)
36.07