Connector Circular
805-003-07MT12-26SB
Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
26
Number of Terminals
26
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
12-26
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Nickel-PTFE
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Mating Cycle (Cycles)
500
Product Diameter (mm)
26.92
Product Length (mm)
28.78
Product Depth (mm)
19.91
Product Height (mm)
19.91

