Connector Circular
805-003-02NF9-10SA
Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
9-10
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Cadmium Chromate
Housing Color
Olive Drab
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
25.2
Product Depth (mm)
23.19
Product Height (mm)
23.19

