Connector Circular
805-003-01M9-10PA
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
9-10
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
15.37
Product Length (mm)
25.2
Product Depth (mm)
14.61
Product Height (mm)
15.37