Connector Circular
805-001-16NF18-12SA
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
18-12
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Cadmium Chromate
Housing Color
Olive Drab
Maximum Current Rating (A)
13
Product Weight (g)
34.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
32.77
Product Length (mm)
30.18

