Arrow Electronic Components Online
80500116NF1119PA|GLENAIR|simage
80500116NF1119PA|GLENAIR|limage
Connector Circular

805-001-16NF11-19PA

Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    11-19
  • Wire Size (AWG)
    23-28
  • Less Contact
    No
  • Contact Material
    Beryllium Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Chromate
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    5
  • Product Weight (g)
    14.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    23.27
  • Product Length (mm)
    28.73
Order Quantity

Documentation and Resources

Datasheets
Design resources