Fuses
80411250000
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 12.4 X 6.4 X 9.2mm Ammo CQC/KC/PSE/UL/VDE
LittelfuseProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
12.4 X 6.4 X 9.2
Current Rating (A)
1.25
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.352
Typical Melting I2t (A²S)
30
Termination Style
Radial
Terminal Pitch (mm)
7.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
9.8
Product Depth (mm)
6.4
Product Length (mm)
12.4
Product Height (mm)
9.2
Mounting
Through Hole

