Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
41.5
Product Depth (mm)
15
Product Height (mm)
14.5
Housing Color
Gray
Mounting
Through Hole

