Connector Circular
804-005-00ZNU6-4F
Conn Circular SKT 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder Cup
Shell Size / Insert Arrangement
6-4
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Zinc Nickel Chromate
Housing Color
Black
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Diameter (mm)
22.48
Product Length (mm)
27.06

