Connector Circular
804-003-07NF6-4SB
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
B
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
6-4
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Chromate
Housing Color
Olive Drab
Maximum Current Rating (A)
5
Product Weight (g)
9
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Style
Push-Pull
Mating Cycle (Cycles)
2000
Product Diameter (mm)
20.96
Product Length (mm)
32.75

