Arrow Electronic Components Online
80400307M66SA|GLENAIR|simage
80400307M66SA|GLENAIR|limage
Connector Circular

804-003-07M6-6SA

Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    6-6
  • Wire Size (AWG)
    23-28
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    5
  • Product Weight (g)
    9.2
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    2000
  • Product Diameter (mm)
    20.96
  • Product Length (mm)
    32.76

Documentation and Resources

Datasheets
Design resources