Connector Circular
804-003-07M14-55S
Conn Circular SKT 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-55
Wire Size (AWG)
23-28
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Plating
Electroless Nickel
Maximum Current Rating (A)
5
Product Weight (g)
28.3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
33.65
Product Length (mm)
29.7
Order Quantity

