Connector Circular
804-002-06NF14-55SC
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
C
Number of Ports
1
Number of Contacts
55
Number of Terminals
55
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-55
Wire Size (AWG)
23-28
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Olive Drab Cadmium Chromate
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Diameter (mm)
25.02
Product Length (mm)
23.5
Order Quantity

