Connector Headers and PCB Receptacles
803-99-100-61-001000
Conn Socket Strip RCP 100 POS 2.54mm Press Fit ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
100
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
127
Product Depth (mm)
5.08
Product Height (mm)
7.01
Tail Length (mm)
2.64
Mounting
Through Hole

