Connector Headers and PCB Receptacles
803-87-010-20-001101
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole T/R
PRECI-DIP SAProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
10
Product Height (mm)
5.8
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

