Connector Headers and PCB Receptacles
803-83-040-10-269101
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PRECI-DIP SAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Box
Product Length (mm)
50.8
Product Depth (mm)
5.08
Product Height (mm)
11.05
Tail Length (mm)
2.95
Mounting
Through Hole
Order Quantity

