Connector Circular
803-005-07ZNU7-10PN
Conn Circular PIN 10 POS Solder ST Thru-Hole 10 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
7-10
Shell Plating
Black Chrome Over Zinc-Nickel
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Product Diameter (mm)
19.18
Product Length (mm)
18.36
Product Depth (mm)
18.36
Product Height (mm)
21.84

