Connector Circular
803-005-07ZN6-4SN
Conn Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
6-4
Less Contact
No
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Shell Plating
Olive Drab Chromate Zinc-Nickel
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Style
Bayonet Lock
Product Diameter (mm)
16.13
Product Length (mm)
25.02
Product Depth (mm)
15.11
Product Height (mm)
15.11
Order Quantity