Arrow Electronic Components Online
No Image Available
Connector Circular

803-003-07NF9-4PN

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    9-4
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Beryllium Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Olive Drab Cadmium Chromate
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    250
  • Product Diameter (mm)
    21.08
  • Product Length (mm)
    26.16
  • Product Depth (mm)
    20.07
  • Product Height (mm)
    20.07
Order Quantity

Documentation and Resources

Datasheets
Design resources