Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Busbar Wire
Wire Size (AWG)
24
Factory Cable Length (m)
30.48
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
0.53(Typ)
Packaging
Reel
We don't have prices now, please check later.
Order Quantity

