Connector Headers and PCB Receptacles
802-90-038-61-001000
Conn Unshrouded Header HDR 38 POS 2.54mm Press Fit ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
38
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
48.26
Product Depth (mm)
5.08
Product Height (mm)
7.64
Tail Length (mm)
2.64
Mounting
Through Hole

