Arrow Electronic Components Online
801803000|CKCOMP|simage
801803000|CKCOMP|limage
Switch Accessories

801803000

Switch Access Round Cap Push Button Switch Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Cap
  • Switch Type
    Push Button Switch
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bulk
  • Product Depth (mm)
    7.87
  • Product Length (mm)
    7.87
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources