Arrow Electronic Components Online
801802000|CKCOMP|simage
801802000|CKCOMP|limage
Switch Accessories

801802000

Switch Access Round Cap Push Button Switch

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Cap
  • Switch Type
    Push Button Switch
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    7.87
  • Product Length (mm)
    7.87
  • Product Height (mm)
    6.35
Order Quantity

Documentation and Resources

Datasheets
Design resources