Connector RF
8017-6002
Conn BMA 0Hz to 12GHz 50Ohm ST Cable Mount RCP Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BMA
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 12G
Maximum Insertion Loss (dB)
0.14
Impedance (Ohm)
50
Mating Cycle (Cycles)
5000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Diameter (mm)
9.14
Product Length (mm)
19.32
Mounting
Cable Mount
Order Quantity

