Connector Headers and PCB Receptacles
801-99-009-62-001000
Conn Socket Strip SKT 9 POS 2.54mm Press Fit ST Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
9
Number of Rows
1
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
22.86
Product Depth (mm)
2.54
Product Height (mm)
7.01
Mounting
Through Hole

