Connector Headers and PCB Receptacles
801-93-050-10-001000
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
50
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
127
Product Depth (mm)
2.54
Product Height (mm)
7.01
Tail Length (mm)
2.99
Mounting
Through Hole

